Murata Thermistor, 18Ω Resistance, PTC Type, 15.7 x 6.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-6080
Mfr. Part No.:
PTGL14AR180M9C01B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

18Ω

Tolerance

±20%

Maximum Power Rating

2900mW

Length

15.7mm

Depth

6.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Dimensions

15.7 x 6.5mm