Murata Thermistor, 22Ω Resistance, PTC Type, 7.4 (Dia.) x 4mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5872
Mfr. Part No.:
PTGL07AR220M3P51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

22Ω

Tolerance

±20%

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Maximum Power Rating

800mW

Length

7.4 (Dia.)mm

Depth

4mm

Maximum Operating Temperature

+60°C

Dimensions

7.4 (Dia.) x 4mm

Minimum Operating Temperature

-10°C