Murata Thermistor, 6.8Ω Resistance, PTC Type, 5.5 x 3.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5860
Mfr. Part No.:
PTGL05AS6R8K3B51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

6.8Ω

Tolerance

±10%

Maximum Power Rating

1400mW

Length

5.5mm

Depth

3.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Dimensions

5.5 x 3.5mm