Murata Thermistor, 180Ω Resistance, PTC Type, 6 x 5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5848
Mfr. Part No.:
PTGL05AR181M7P52B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

180Ω

Tolerance

±20%

Maximum Power Rating

700mW

Length

6mm

Depth

5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Dimensions

6 x 5mm