Murata Thermistor, 120Ω Resistance, PTC Type, 6.5 x 6.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-5841
Mfr. Part No.:
PTGL05AR121M9N51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

120Ω

Tolerance

±20%

Maximum Power Rating

900mW

Length

6.5mm

Depth

6.5mm

Maximum Operating Temperature

+60°C

Dimensions

6.5 x 6.5mm

Minimum Operating Temperature

-10°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy