Murata Thermistor, 1kΩ Resistance, PTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Subtotal (1 bag of 5 units)*

£0.17

(exc. VAT)

£0.205

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
5 +£0.034£0.17

*price indicative

Packaging Options:
RS Stock No.:
785-5591
Mfr. Part No.:
PRF15BC102RB6RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

1kΩ

Tolerance

±50%

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C