KYOCERA AVX Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 697-6805
- Mfr. Part No.:
- NB21N50104KBB
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-6805
- Mfr. Part No.:
- NB21N50104KBB
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NB21 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.7%/°C | |
| Thermal Time Constant | 4s | |
| Resistance @ 25 °C | 100kΩ | |
| Tolerance | ±10% | |
| Application | Control, Protection | |
| Package/Case | 0603 (1608M) | |
| Accuracy | ±3% | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
Select all | ||
|---|---|---|
Brand AVX | ||
Series NB21 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.7%/°C | ||
Thermal Time Constant 4s | ||
Resistance @ 25 °C 100kΩ | ||
Tolerance ±10% | ||
Application Control, Protection | ||
Package/Case 0603 (1608M) | ||
Accuracy ±3% | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
0603 NB21 Series
High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
