KYOCERA AVX Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.53

(exc. VAT)

£1.835

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120£0.306£1.53
125 - 245£0.25£1.25
250 - 495£0.206£1.03
500 - 1245£0.178£0.89
1250 +£0.118£0.59

*price indicative

Packaging Options:
RS Stock No.:
697-6767
Mfr. Part No.:
NB21J50103KBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB21

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.9%/°C

Thermal Time Constant

4s

Resistance @ 25 °C

10kΩ

Tolerance

±10%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C