KYOCERA AVX Thermistor, 82kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-6717
Mfr. Part No.:
NB20N00823JBA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Series

NB20

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.6%/°C

Thermal Time Constant

7s

Resistance @ 25 °C

82kΩ

Tolerance

±5%

Application

Protection

Package/Case

1206 (3216M)

Accuracy

±3%

Length

3.2mm

Depth

1.6mm

Height

1.5mm

Dimensions

3.2 x 1.6 x 1.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C