KYOCERA AVX Thermistor, 4.7kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-4607
Mfr. Part No.:
NB12J00472KBB
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Series

NB12

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.9%/°C

Thermal Time Constant

5s

Resistance @ 25 °C

4.7kΩ

Tolerance

±10%

Application

Protection

Package/Case

0805 (2012M)

Accuracy

±3%

Length

2mm

Depth

1.25mm

Height

1.3mm

Maximum Operating Temperature

+150°C

Dimensions

2 x 1.25 x 1.3mm

Minimum Operating Temperature

-55°C

Priced to Clear

Yes