KYOCERA AVX Thermistor, 3kΩ Resistance, NTC Type
- RS Stock No.:
- 697-4544
- Mfr. Part No.:
- NI24MA0302F--
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-4544
- Mfr. Part No.:
- NI24MA0302F--
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NI24 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.5%/°C | |
| Thermal Time Constant | 8s | |
| Resistance @ 25 °C | 3kΩ | |
| Tolerance | ±1% | |
| Application | Measurement | |
| Accuracy | ±3% | |
| Maximum Power Rating | 160mW | |
| Length | 2.4mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Series NI24 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.5%/°C | ||
Thermal Time Constant 8s | ||
Resistance @ 25 °C 3kΩ | ||
Tolerance ±1% | ||
Application Measurement | ||
Accuracy ±3% | ||
Maximum Power Rating 160mW | ||
Length 2.4mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
AVX NI24 Series
Coated chip with epoxy
AWG30 insulated leads
Silver plated nickel leads
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
AWG30 insulated leads
Silver plated nickel leads
High precision resistance
Outstanding ability to reproduce the sensibility index B
Small size and rapid response time
Ideal for temperature measurement applications
