KYOCERA AVX Thermistor, 1kΩ Resistance, NTC Type, 3.5 x 3mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
697-4455
Mfr. Part No.:
ND03J00102KCC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

ND03

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.9%/°C

Thermal Time Constant

10s

Resistance @ 25 °C

1kΩ

Tolerance

±10%

Length

3.5mm

Depth

3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Dimensions

3.5 x 3mm

COO (Country of Origin):
FR

AVX ND03 Series


General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation