Vishay Thermistor, 47kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
684-1327
Mfr. Part No.:
NTCS0402E3473JXT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.48%/°C

Thermal Time Constant

5s

Resistance @ 25 °C

47kΩ

Tolerance

±5%

Application

Compensation, Protection, Sensing

Package/Case

0402 (1005M)

Accuracy

±3%

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IL

Related links