Vishay Thermistor, 100kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
684-1309
Mfr. Part No.:
NTCS0402E3104JHT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.35%/°C

Thermal Time Constant

5s

Resistance @ 25 °C

100kΩ

Tolerance

±5%

Application

Compensation, Protection, Sensing

Package/Case

0402 (1005M)

Accuracy

±3%

Length

1mm

Depth

0.5mm

Height

0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Dimensions

1 x 0.5 x 0.5mm

NTCS0402E3.....T Series Glass Protected NTC Thermistors


NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications