Vishay Thermistor, 47kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
684-1292
Mfr. Part No.:
NTCS0603E3473FHT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCS0603E3.....T

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.38%/°C

Thermal Time Constant

8s

Resistance @ 25 °C

47kΩ

Tolerance

±1%

Package/Case

0603 (1608M)

Maximum Power Rating

125mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C