Vishay Thermistor, 560Ω Resistance, Linear PTC Type, 0805 (2012M), 2 x 1.25 x 0.45mm
- RS Stock No.:
- 684-1166
- Mfr. Part No.:
- TFPT0805L5600JV
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-1166
- Mfr. Part No.:
- TFPT0805L5600JV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TFPT | |
| Temperature Coefficient Type | Linear PTC | |
| Resistance @ 25 °C | 560Ω | |
| Tolerance | ±5% | |
| Package/Case | 0805 (2012M) | |
| Maximum Power Rating | 100mW | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.45mm | |
| Dimensions | 2 x 1.25 x 0.45mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TFPT | ||
Temperature Coefficient Type Linear PTC | ||
Resistance @ 25 °C 560Ω | ||
Tolerance ±5% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 100mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.45mm | ||
Dimensions 2 x 1.25 x 0.45mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
