Vishay Thermistor, 180Ω Resistance, Linear PTC Type, 0805 (2012M), 2 x 1.25 x 0.45mm
- RS Stock No.:
- 684-0983
- Mfr. Part No.:
- TFPT0805L1800FV
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-0983
- Mfr. Part No.:
- TFPT0805L1800FV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TFTP | |
| Temperature Coefficient Type | Linear PTC | |
| Resistance @ 25 °C | 180Ω | |
| Tolerance | ±1% | |
| Package/Case | 0805 (2012M) | |
| Maximum Power Rating | 100mW | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.45mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 2 x 1.25 x 0.45mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Series TFTP | ||
Temperature Coefficient Type Linear PTC | ||
Resistance @ 25 °C 180Ω | ||
Tolerance ±1% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 100mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.45mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 2 x 1.25 x 0.45mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
0805 TFPT Series Linear PTC
A range of high stability thin-film linear PTC thermistors from Vishay in compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.
Operating temperature range - 55 to +150 °C
Available in 5% or close tolerance 1% versions
Compact 0805 size SMT package
cUL recognized component: File E148885
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
Available in 5% or close tolerance 1% versions
Compact 0805 size SMT package
cUL recognized component: File E148885
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
