Vishay Thermistor, 1.2kΩ Resistance, PTC Type, 11.8 (Dia.) x 2mm
- RS Stock No.:
- 684-0722
- Mfr. Part No.:
- PTCHP12S110HYE
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-0722
- Mfr. Part No.:
- PTCHP12S110HYE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 1.2kΩ | |
| Tolerance | ±35% | |
| Application | Home Appliance | |
| Height | 2mm | |
| Dimensions | 11.8 (Dia.) x 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 1.2kΩ | ||
Tolerance ±35% | ||
Application Home Appliance | ||
Height 2mm | ||
Dimensions 11.8 (Dia.) x 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
