Mitsubishi Thermistor, 33kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.7mm
- RS Stock No.:
- 525-9213
- Mfr. Part No.:
- TH11-3K333FB
- Brand:
- MITSUBISHI MATERIALS
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 525-9213
- Mfr. Part No.:
- TH11-3K333FB
- Brand:
- MITSUBISHI MATERIALS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITSUBISHI MATERIALS | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 33kΩ | |
| Tolerance | ±1% | |
| Application | Compensation, Sensing | |
| Package/Case | 0603 (1608M) | |
| Accuracy | ±1% | |
| Maximum Power Rating | 300mW | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.7mm | |
| Dimensions | 1.6 x 0.8 x 0.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand MITSUBISHI MATERIALS | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 33kΩ | ||
Tolerance ±1% | ||
Application Compensation, Sensing | ||
Package/Case 0603 (1608M) | ||
Accuracy ±1% | ||
Maximum Power Rating 300mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.7mm | ||
Dimensions 1.6 x 0.8 x 0.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Chip Thermistor TH11
Small-size, highly accurate on-board NTC thermistor
Superior anti-static heat release properties
Superior anti-static heat release properties
Thermistors