Mitsubishi Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.55mm
- RS Stock No.:
- 525-9140
- Mfr. Part No.:
- TH05-3H103FB
- Brand:
- MITSUBISHI MATERIALS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-9140
- Mfr. Part No.:
- TH05-3H103FB
- Brand:
- MITSUBISHI MATERIALS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITSUBISHI MATERIALS | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±1% | |
| Application | Compensation, Sensing | |
| Package/Case | 0402 (1005M) | |
| Accuracy | ±1% | |
| Maximum Power Rating | 240mW | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.55mm | |
| Dimensions | 1 x 0.5 x 0.55mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand MITSUBISHI MATERIALS | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±1% | ||
Application Compensation, Sensing | ||
Package/Case 0402 (1005M) | ||
Accuracy ±1% | ||
Maximum Power Rating 240mW | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.55mm | ||
Dimensions 1 x 0.5 x 0.55mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP