Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 181-1283
- Mfr. Part No.:
- NCP18XH103D03RB
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1283
- Mfr. Part No.:
- NCP18XH103D03RB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | P | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±0.5% | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series P | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±0.5% | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Chip NTC Thermistors' Ni barrier termination provides excellent solderability and their unique construction offers high stability in the application's environment.
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Same B-Constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size)
Easy to use smaller size in the circuits
Lead is not contained in the product.
Applications
Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Same B-Constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size)
Easy to use smaller size in the circuits
Lead is not contained in the product.
Applications
Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
