Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 4.2 x 4 x 8mm
- RS Stock No.:
- 179-3943
- Mfr. Part No.:
- NTCLE203E3103SB0
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-3943
- Mfr. Part No.:
- NTCLE203E3103SB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCLE203E3 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -4.39%/K | |
Thermal Time Constant | 7s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±2.2% | |
Maximum Power Rating | 100mW | |
Length | 4.2mm | |
Depth | 4mm | |
Height | 8mm | |
Dimensions | 4.2 x 4 x 8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCLE203E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.39%/K | ||
Thermal Time Constant 7s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±2.2% | ||
Maximum Power Rating 100mW | ||
Length 4.2mm | ||
Depth 4mm | ||
Height 8mm | ||
Dimensions 4.2 x 4 x 8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
NTC Thermistors, Radial Leaded, Accuracy Line
FEATURES
Accurate over a wide temperature range (tolerance on B‑value down to 0.5 %)
Good stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, sensing and control in industrial, consumer and telecom applications. For on-board sensing or accurate remote sensing
Accurate over a wide temperature range (tolerance on B‑value down to 0.5 %)
Good stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, sensing and control in industrial, consumer and telecom applications. For on-board sensing or accurate remote sensing