RS PRO Thermistor, 5Ω Resistance, NTC Type, 13 x 6mm
- RS Stock No.:
- 171-1817
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-1817
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 93s | |
| Resistance @ 25 °C | 5Ω | |
| Tolerance | ±20% | |
| Depth | 6mm | |
| Dimensions | 13 x 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +200°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 93s | ||
Resistance @ 25 °C 5Ω | ||
Tolerance ±20% | ||
Depth 6mm | ||
Dimensions 13 x 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +200°C | ||
RS Pro Inrush Current Suppressors
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
Caution
These suppressors are designed to run at elevated temperatures and need to be hot to achieve low continuous operating resistance. It is therefore important to allow for this when installing them in the circuitry.
RS PRO Thermistor 5 Ω, 13 mm (Dia.) x 6 mm
The RS PRO thermistor limits inrush current and helps prevent damage to components mounted on printed circuit boards. It has a negative temperature coefficient (NTC) and can be used on switch-mode power supplies.
This ceramic metal oxide component features highly stable electrical and thermal characteristics offering effective resistance against current surges when powering up devices. The amount of resistance it provides varies depending on its temperature. Its NTC means resistance reduces as it heats up, allowing normal current to flow. When the power is switched off it cools, returning to high resistance mode.
Thermistors such as this are also useful as self-resetting overcurrent protectors and self-regulating heating elements. They can be used in small electric motors, filament lamps and transformers. This component is UL (Underwriters Laboratories) approved and meets TUV (Technischer Überwachungsverein or Technical Inspection Association) requirements for electrical components in Germany.
This ceramic metal oxide component features highly stable electrical and thermal characteristics offering effective resistance against current surges when powering up devices. The amount of resistance it provides varies depending on its temperature. Its NTC means resistance reduces as it heats up, allowing normal current to flow. When the power is switched off it cools, returning to high resistance mode.
Thermistors such as this are also useful as self-resetting overcurrent protectors and self-regulating heating elements. They can be used in small electric motors, filament lamps and transformers. This component is UL (Underwriters Laboratories) approved and meets TUV (Technischer Überwachungsverein or Technical Inspection Association) requirements for electrical components in Germany.
Features and Benefits
• Protection thermistor
• Resistance at 25°C of 5 Ω
• Temperature coefficient type of NTC
• Operating temperature range of -40°C to +200°C
• High stability with effective restrain surge
• Dimensions of 13 mm x 6 mm
• Meets IEC (International Electrotechnical Commission) 60068 environmental testing standards for electronic equipment
• UL and TUV approved
• RoHS (Restriction of Hazardous Substances) compliant
• Resistance at 25°C of 5 Ω
• Temperature coefficient type of NTC
• Operating temperature range of -40°C to +200°C
• High stability with effective restrain surge
• Dimensions of 13 mm x 6 mm
• Meets IEC (International Electrotechnical Commission) 60068 environmental testing standards for electronic equipment
• UL and TUV approved
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
