KYOCERA AVX Thermistor, 6.8kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
- RS Stock No.:
- 167-6848
- Mfr. Part No.:
- NB12K00682KBB
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-6848
- Mfr. Part No.:
- NB12K00682KBB
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NB12 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4%/°C | |
| Thermal Time Constant | 5s | |
| Resistance @ 25 °C | 6.8kΩ | |
| Tolerance | ±10% | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.3mm | |
| Dimensions | 2 x 1.25 x 1.3mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Series NB12 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4%/°C | ||
Thermal Time Constant 5s | ||
Resistance @ 25 °C 6.8kΩ | ||
Tolerance ±10% | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Dimensions 2 x 1.25 x 1.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
