KYOCERA AVX Thermistor, 470kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.5mm
- RS Stock No.:
- 167-6835
- Mfr. Part No.:
- NB20Q00474KBA
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-6835
- Mfr. Part No.:
- NB20Q00474KBA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | NB20 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.7%/°C | |
| Thermal Time Constant | 7s | |
| Resistance @ 25 °C | 470kΩ | |
| Tolerance | ±10% | |
| Application | Protection | |
| Package/Case | 1206 (3216M) | |
| Accuracy | ±3% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 3.2 x 1.6 x 1.5mm | |
Select all | ||
|---|---|---|
Brand AVX | ||
Series NB20 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.7%/°C | ||
Thermal Time Constant 7s | ||
Resistance @ 25 °C 470kΩ | ||
Tolerance ±10% | ||
Application Protection | ||
Package/Case 1206 (3216M) | ||
Accuracy ±3% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Dimensions 3.2 x 1.6 x 1.5mm | ||
0805,1206 NB12 - NB20 Series
High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
