KYOCERA AVX Thermistor, 4.7kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-6821
Mfr. Part No.:
NB20J00472JBA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Series

NB20

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.9%/°C

Thermal Time Constant

7s

Resistance @ 25 °C

4.7kΩ

Tolerance

±5%

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.5mm

Dimensions

3.2 x 1.6 x 1.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

0805,1206 NB12 - NB20 Series


High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits