KYOCERA AVX Thermistor, 22kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-6820
Mfr. Part No.:
NB12M00223KBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB12

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.4%/°C

Thermal Time Constant

5s

Resistance @ 25 °C

22kΩ

Tolerance

±10%

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.3mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dimensions

2 x 1.25 x 1.3mm

0805,1206 NB12 - NB20 Series


High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits