Murata Thermistor, 8Ω Resistance, NTC Type, 16 x 5.5mm
- RS Stock No.:
- 167-5747
- Mfr. Part No.:
- NTPAD8R0LDNB0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5747
- Mfr. Part No.:
- NTPAD8R0LDNB0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NTP | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 65s | |
| Resistance @ 25 °C | 8Ω | |
| Tolerance | ±15% | |
| Length | 16mm | |
| Depth | 5.5mm | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 16 x 5.5mm | |
| Maximum Operating Temperature | +160°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NTP | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 65s | ||
Resistance @ 25 °C 8Ω | ||
Tolerance ±15% | ||
Length 16mm | ||
Depth 5.5mm | ||
Minimum Operating Temperature -20°C | ||
Dimensions 16 x 5.5mm | ||
Maximum Operating Temperature +160°C | ||
- COO (Country of Origin):
- JP
