Murata Thermistor, 5.1Ω Resistance, NTC Type, 16 (Dia.) x 5.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5746
Mfr. Part No.:
NTPAD5R1LDNB0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NTP

Temperature Coefficient Type

NTC

Thermal Time Constant

85s

Resistance @ 25 °C

5.1Ω

Tolerance

±15%

Application

CRT Monitor, Power Supply, Switching Power Supply, Television, VCR Power Supply

Length

16 (Dia.)mm

Depth

5.5mm

Minimum Operating Temperature

-20°C

Dimensions

16 (Dia.) x 5.5mm

Maximum Operating Temperature

+160°C

COO (Country of Origin):
JP