- RS Stock No.:
- 167-5690
- Mfr. Part No.:
- NCP15XH103F03RC
- Brand:
- Murata
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 10000)
£0.033
(exc. VAT)
£0.04
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | £0.033 | £330.00 |
*price indicative |
- RS Stock No.:
- 167-5690
- Mfr. Part No.:
- NCP15XH103F03RC
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NTC Thermistors SMD 0402 - NCP15X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>
Specifications
Attribute | Value |
---|---|
Series | NCP |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Package/Case | 0402 (1005M) |
Maximum Power Rating | 100mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 167-5690
- Mfr. Part No.:
- NCP15XH103F03RC
- Brand:
- Murata