Murata Thermistor, 6.8Ω Resistance, PTC Type, 14 (Dia.) x 6mm

Bulk discount available

Subtotal (1 bag of 200 units)*

£196.00

(exc. VAT)

£236.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
200 - 1800£0.98£196.00
2000 - 4800£0.764£152.80
5000 - 9800£0.715£143.00
10000 - 19800£0.68£136.00
20000 +£0.646£129.20

*price indicative

RS Stock No.:
167-4252
Mfr. Part No.:
PTGL13AR6R8M6C01B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR� PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

6.8Ω

Tolerance

±20%

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Maximum Power Rating

2500mW

Length

14 (Dia.)mm

Depth

6mm

Dimensions

14 (Dia.) x 6mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN