Murata Thermistor, 2.7Ω Resistance, PTC Type, 7.3 x 3.5mm

Stock information currently inaccessible
RS Stock No.:
167-4115
Mfr. Part No.:
PTGL07AS2R7K2B51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

2.7Ω

Tolerance

±10%

Maximum Power Rating

1700mW

Length

7.3mm

Depth

3.5mm

Dimensions

7.3 x 3.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy