Murata Thermistor, 22Ω Resistance, PTC Type, 7.4 (Dia.) x 4mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4108
Mfr. Part No.:
PTGL07AR220M3P51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR� PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

22Ω

Tolerance

±20%

Application

Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply

Maximum Power Rating

800mW

Length

7.4 (Dia.)mm

Depth

4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Dimensions

7.4 (Dia.) x 4mm

COO (Country of Origin):
JP

Murata PTGL Series


The PTGL series of PTC thermistors are leaded and can be used for over current protection.

Tolerances of +/- 10 %
Narrow current range
Small size with quick operating time
Non contact design means prolonged life and silent operation
Solid element for stength against mechanical vibration and shock


Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.