Murata Thermistor, 2.2Ω Resistance, PTC Type, 11.5 x 3.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4050
Mfr. Part No.:
PTGL12AS2R2K4B51B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

2.2Ω

Tolerance

±10%

Maximum Power Rating

2100mW

Length

11.5mm

Depth

3.5mm

Dimensions

11.5 x 3.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN