Murata Thermistor, 100Ω Resistance, PTC Type, 7.5 x 3mm
- RS Stock No.:
- 167-3990
- Mfr. Part No.:
- PTFM04BC471Q2N34B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-3990
- Mfr. Part No.:
- PTFM04BC471Q2N34B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PTFM | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 100Ω | |
| Length | 7.5mm | |
| Depth | 3mm | |
| Dimensions | 7.5 x 3mm | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PTFM | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 100Ω | ||
Length 7.5mm | ||
Depth 3mm | ||
Dimensions 7.5 x 3mm | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
