Murata Thermistor, 600mΩ Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.9mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-3976
Mfr. Part No.:
PRG21BC0R6MM1RA
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PRG

Temperature Coefficient Type

PTC

Resistance @ 25 °C

600mΩ

Tolerance

±20%

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
CN