Murata Thermistor, 10kΩ Resistance, PTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-3973
Mfr. Part No.:
PRF15BE103RB6RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

10kΩ

Tolerance

±50%

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
JP