Murata Thermistor, 1kΩ Resistance, PTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 167-3972
- Mfr. Part No.:
- PRF15BE102RB6RC
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£1,080.00
(exc. VAT)
£1,300.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.108 | £1,080.00 |
*price indicative
- RS Stock No.:
- 167-3972
- Mfr. Part No.:
- PRF15BE102RB6RC
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | PRF | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 1kΩ | |
| Tolerance | ±50% | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series PRF | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 1kΩ | ||
Tolerance ±50% | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- JP
