Murata Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-9727
Mfr. Part No.:
NCP18WF104K03RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

100kΩ

Tolerance

±10%

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.8mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP