NTSA NTC miniature thermistor,5K 0.68mA
- RS Stock No.:
- 164-6253
- Mfr. Part No.:
- NTSA0XR502FE1B0
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-6253
- Mfr. Part No.:
- NTSA0XR502FE1B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 7s | |
Resistance @ 25 °C | 5kΩ | |
Tolerance | ±1% | |
Application | Measurement | |
Maximum Power Rating | 15mW | |
Length | 3mm | |
Depth | 1.8mm | |
Height | 6mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Dimensions | 3 x 1.8 x 6mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7s | ||
Resistance @ 25 °C 5kΩ | ||
Tolerance ±1% | ||
Application Measurement | ||
Maximum Power Rating 15mW | ||
Length 3mm | ||
Depth 1.8mm | ||
Height 6mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 3 x 1.8 x 6mm | ||