TDK NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm
- RS Stock No.:
- 162-3099
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 100 units)*
£11.00
(exc. VAT)
£13.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.11 | £11.00 |
| 200 - 900 | £0.105 | £10.50 |
| 1000 - 4900 | £0.103 | £10.30 |
| 5000 + | £0.10 | £10.00 |
*price indicative
- RS Stock No.:
- 162-3099
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | NTCG | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±3% | |
| Application | Temperature Compensation, Temperature Sensor | |
| Package/Case | 0603 (1608M) | |
| Maximum Power Rating | 100mW | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series NTCG | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±3% | ||
Application Temperature Compensation, Temperature Sensor | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 100mW | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Minimum Operating Temperature -40°C | ||
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
Small sized 0603 type
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region
