TDK NTC Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 0.6 x 0.3 x 0.3mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-3093
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

NTCG

Temperature Coefficient Type

NTC

Resistance @ 25 °C

100kΩ

Tolerance

±3%

Application

Temperature Compensation, Temperature Sensor

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.

Small sized 0603 type
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region