TDK NTC Thermistor, 40Ω Resistance, NTC Type, 1005, 1 x 0.5 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-3052
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

NTCG

Temperature Coefficient Type

NTC

Resistance @ 25 °C

40Ω

Tolerance

±5%

Application

Temperature Compensation, Temperature Sensor

Package/Case

1005

Maximum Power Rating

100mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Minimum Operating Temperature

-40°C

Dimensions

1 x 0.5 x 0.5mm

Maximum Operating Temperature

+125°C

NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.

Small sized 0603 type
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region