TDK NTC Thermistor, 10kΩ Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 161-1721
- Mfr. Part No.:
- NTCG163JF103FT1S
- Brand:
- TDK
Discontinued
- RS Stock No.:
- 161-1721
- Mfr. Part No.:
- NTCG163JF103FT1S
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | NTCG | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±1% | |
| Package/Case | 1608 | |
| Maximum Power Rating | 100mW | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series NTCG | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±1% | ||
Package/Case 1608 | ||
Maximum Power Rating 100mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
NTC Thermistors SMD 1608 - NTCG Series
TDK NTCG series thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature. Applications include temperature sensors and temperature compensation.
Good solderability.
Layered internal electrode structure.
Product series provides a wide range of resistances and B constants.
Good stability of resistance value after soldering.
Attains less that low floating capacitance (using TCXO) in the high frequency region.
Layered internal electrode structure.
Product series provides a wide range of resistances and B constants.
Good stability of resistance value after soldering.
Attains less that low floating capacitance (using TCXO) in the high frequency region.
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
