TDK NTC Thermistor, 1kΩ Resistance, NTC Type, 2012, 2 x 1.25 x 0.7mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-1690
Mfr. Part No.:
NTCG203BH102JT1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

NTCG

Temperature Coefficient Type

NTC

Resistance @ 25 °C

1kΩ

Tolerance

±5%

Application

Sensing, Temperature Compensation

Package/Case

2012

Maximum Power Rating

200mW

Length

2mm

Depth

1.25mm

Height

0.7mm

Dimensions

2 x 1.25 x 0.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.