TDK NTC Thermistor, 10kΩ Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1653
Mfr. Part No.:
NTCG163JF103FTDS
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

NTCG

Temperature Coefficient Type

NTC

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Sensing, Temperature Compensation

Package/Case

1608

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.