TDK NTC Thermistor, 30Ω Resistance, NTC Type, 1608, 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 161-1633
- Mfr. Part No.:
- NTCG163EH300JT1
- Brand:
- TDK
Subtotal (1 reel of 4000 units)*
£200.00
(exc. VAT)
£240.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.05 | £200.00 |
*price indicative
- RS Stock No.:
- 161-1633
- Mfr. Part No.:
- NTCG163EH300JT1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | NTCG | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 30Ω | |
| Tolerance | ±5% | |
| Application | Sensing, Temperature Compensation | |
| Package/Case | 1608 | |
| Maximum Power Rating | 100mW | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series NTCG | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 30Ω | ||
Tolerance ±5% | ||
Application Sensing, Temperature Compensation | ||
Package/Case 1608 | ||
Maximum Power Rating 100mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
