Vishay Thermistor, 20kΩ Resistance, NTC Type, 1.7 (Dia.) x 3.7mm
- RS Stock No.:
- 378-388
- Mfr. Part No.:
- NTCSMELFE3203JT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 378-388
- Mfr. Part No.:
- NTCSMELFE3203JT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.38%/°C | |
| Thermal Time Constant | 6s | |
| Resistance @ 25 °C | 20kΩ | |
| Tolerance | ±5% | |
| Application | Measurement | |
| Maximum Power Rating | 100mW | |
| Length | 3.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +200°C | |
| Dimensions | 1.7 (Dia.) x 3.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.38%/°C | ||
Thermal Time Constant 6s | ||
Resistance @ 25 °C 20kΩ | ||
Tolerance ±5% | ||
Application Measurement | ||
Maximum Power Rating 100mW | ||
Length 3.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +200°C | ||
Dimensions 1.7 (Dia.) x 3.7mm | ||
- COO (Country of Origin):
- CN
