Murata Thermistor, 3.3kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 106-729
- Mfr. Part No.:
- NCP15XW332J03RC
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-729
- Mfr. Part No.:
- NCP15XW332J03RC
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP15 | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 3.3kΩ | |
| Tolerance | ±5% | |
| Package/Case | 0402 (1005M) | |
| Maximum Power Rating | 100mW | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP15 | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 3.3kΩ | ||
Tolerance ±5% | ||
Package/Case 0402 (1005M) | ||
Maximum Power Rating 100mW | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP

