RS PRO Thermal Interface Pad, 0.127mm Thick, 2.5W/m·K, 49 x 47.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
909-2058
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Dimensions

49 x 47.5mm

Thickness

0.127mm

Length

49mm

Width

47.5mm

Thermal Conductivity

2.5W/m·K

Self-Adhesive

No

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

Colour

Grey

Operating Temperature Range

-45 → +125 °C

COO (Country of Origin):
GB

RS PRO Phase Change Interface Material


RS PRO phase change materials are ideal for thermal management applications. Available in this range are phase change interface materials in sheets, resistor pads and as a dispensable paste.

Phase change materials work because they change their state with changes in temperature between the heat source and the heatsink. During this process, the material stores thermal energy which is then released as the material cools. This means that the material can absorb thermal energy as the heat is generated which helps to keep the desired component cool. This improves contact between the surfaces, completely fillling air gaps and increasing heat transfer.

Options include:

Thermal Interface Pad, 2.5W/m·K, 0.127 mm:
909-2033 - 16 x 16.5 mm
909-2042 - 14.3 x 21 mm
909-2045 - 27 x 28 mm
909-2049 - 49 x 21 mm
909-2051 - 65 x 47.5 mm
909-2055 - 98 x 47.5 mm
909-2064 - 90 x 72.5 mm
909-2061 - 128 x 72.5 mm

Thermal Interface Sheet:
909-2070 - 2.5W/m·K, 150 x 150 mm, 0.06 mm
909-2073 - 2.5W/m·K, 150 x 150 mm, 0.13 mm
909-2077 - 2.5W/m·K, 150 x 150 mm, 0.2 mm
909-2086 - 2.5W/m·K, 150 x 150 mm, 0.25 mm
909-2089 - 4W/m·K, 150 x 150 mm, 0.06 mm, Self-Adhesive
909-2083 - 4W/m·K, 150 x 150 mm, 0.12 mm, Self-Adhesive

Thermal Paste:
180-5296 - 3.4W/m·K, 100g tube

RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.

Features and Benefits:


Material Sheets
Naturally tacky
Customisable
Good thermal conductivity
Resistor pads
Low thermal resistance
Naturally tacky
Long-term reliability
Good thermal conductivity
Paste
Enhanced performance
Can be stencilled, dispensed, screen printed and manually applied
Compound dries when applied
Reworkable around PCM temperature

Product application information:


Phase change thermal interface materials work by changing phase at a stated temperature. They are suitable for thermal management applications for components or other applications where heat generation affects performance. Used in Notebooks, telecom, wireless hubs, DVD application.
Resistor Pads: HS10, HS15, HS25, HS50, HS75, HS100, HS150, HS200, HS250, HS300.
Paste: LED signage, projectors and new display technology, Mobile telephones, laptops, gaming, amplifiers. Automotive: engine management, electronic suspension, communication and vehicle lighting.

FAQs

How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.